- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 395-2AB
Description
+
Heat Sink Passive Screw Mount 0.32°C/W Black Anodized
Search Keywords: 3952AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:395-2AB
-
Alias/AKA:3952AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:139.7 x 127 x 63.5 mm
-
Thermal Resistance:0.32@500LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$44.45
5
$41.56
10
$40.32
25
$38.68
50
$37.43
100
$36.19
250 +
$34.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT