Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

392-300AB

Heat Sink Passive 0.08°C/W Black Anodized

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Heat Sink Passive 0.08°C/W Black Anodized
Search Keywords: 392300AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wakefield
  • Part No:
    392-300AB
  • Alias/AKA:
    392300AB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616995090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Device Cooled:
    N/A
  • Attachment Method:
    N/A
  • Dimension:
    300 x 125 x 135.8 mm
  • Thermal Resistance:
    0.08@100CFM °C/W
  • Finish:
    Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 392-300AB RoHS compliant?
Yes, 392-300AB is RoHS compliant.
What is the lead time for 392-300AB?
The standard lead time for 392-300AB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
10 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$192.05
5
$188.30
10
$166.60
20
$162.63
50
$152.52
100 +
$152.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!