Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

392-120AB

Heat Sink Passive 0.16°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive 0.16°C/W Black Anodized
Search Keywords: 392120AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wakefield
  • Part No:
    392-120AB
  • Alias/AKA:
    392120AB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616995090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Device Cooled:
    N/A
  • Attachment Method:
    N/A
  • Dimension:
    120 x 125 x 135.8 mm
  • Thermal Resistance:
    0.16@100CFM °C/W
  • Finish:
    Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 392-120AB RoHS compliant?
Yes, 392-120AB is RoHS compliant.
What is the lead time for 392-120AB?
The standard lead time for 392-120AB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
10 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$112.10
5
$109.91
10
$98.44
20
$96.09
50
$90.34
100 +
$86.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!