Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

302NN

Heat Sink Passive Stud Mount Aluminum Alloy 1.8°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive Stud Mount Aluminum Alloy 1.8°C/W Black Anodized
Search Keywords: 302NN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 302NN
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616995090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Attachment Method: Stud Mount
Dimension: 50.8 x 50.8 x 38.1 mm
Thermal Resistance: 1.8@250LFM °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 302NN RoHS compliant?
Yes, 302NN is RoHS compliant.
What is the lead time for 302NN?
The standard lead time for 302NN is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138
Can Ship immediately
MOQ for out of Stock Qty:
35
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$69.50
10
$69.33
25
$69.15
35
$68.98
70
$36.52
105
$25.70
140 +
$25.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!