- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 289-AB
Description
+
Heat Sink Passive TO-218/TO-220 Aluminum 9°C/W Black Anodized
Search Keywords: 289AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:289-AB
-
Alias/AKA:289AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473309100
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Device Cooled:TO-218,TO-220
-
Attachment Method:N/A
-
Dimension:18.1 x 25.4 x 12.7 mm
-
Thermal Resistance:9@400LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,849
Ships today, if you order in
Minimum Order Quantity:
100
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.3286
500
$0.2940
1,000
$0.2933
2,500
$0.2811
5,000
$0.2755
10,000
$0.2503
15,000
$0.2471
25,000 +
$0.2455
Click for Quote
Log in
to unlock special pricing