- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 274-3AB
Description
+
Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 9°C/W Black Anodized
Search Keywords: 2743AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:274-3AB
-
Alias/AKA:2743AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473309100
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Device Cooled:TO-220
-
Attachment Method:Mounting Hole
-
Dimension:19.1 x 13.2 x 6.4 mm
-
Thermal Resistance:9@400LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,550
Can Ship immediately
Minimum Order Quantity:
100
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.2738
500
$0.2490
1,000
$0.2412
2,500
$0.2359
5,000
$0.2327
10,000
$0.2089
25,000
$0.2050
50,000 +
$0.2045
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments