- Home ›
- All Products›
- 2741AB
Description
+
Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 8°C/W Black Anodized
Search Keywords: 2741AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:2741AB
-
Alias/AKA:274-1AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473309100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 100
On Order:
3,932
can ship 6/29/26
Stock lot only:
6
Minimum Order Quantity:
100
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$0.3567
100
$0.3243
500
$0.2522
1,000
$0.2401
2,800
$0.2252
5,600
$0.2246
8,400
$0.2241
11,200
$0.2235
16,800 +
$0.2230
Click for Quote
Log in
to unlock special pricing