- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 274-1AB
Wakefield
274-1AB
Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 8°C/W Black Anodized
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 8°C/W Black Anodized
Search Keywords: 2741AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:274-1AB
-
Alias/AKA:2741AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473309100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2800 -
Device Cooled:TO-220
-
Attachment Method:Mounting Hole
-
Dimension:19.1 x 13.2 x 9.5 mm
-
Thermal Resistance:8@400LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Frequently Asked Questions
Is 274-1AB RoHS compliant?
Yes, 274-1AB is RoHS compliant.
What is the lead time for 274-1AB?
The standard lead time for 274-1AB is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
Buy all 66 in-stock or the regular minimum order quantity of 100
On Order:
11,200
can ship 11/12/26
Stock lot only:
66
Minimum Order Quantity:
100
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$0.4018
100
$0.3653
500
$0.2522
1,000
$0.2401
2,800
$0.2252
5,600
$0.2246
8,400
$0.2241
11,200
$0.2235
16,800 +
$0.2230
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT