Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

273-AB

Heat Sink Passive TO-218/TO-220 Vertical/Horizontal Thru-Hole Aluminum 7.2°C/W Black Anodized

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive TO-218/TO-220 Vertical/Horizontal Thru-Hole Aluminum 7.2°C/W Black Anodized
Search Keywords: 273AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wakefield
  • Part No:
    273-AB
  • Alias/AKA:
    273AB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8473309100
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Device Cooled:
    TO-218,TO-220
  • Attachment Method:
    Mounting Hole
  • Dimension:
    19.1 x 19.1 x 9.5 mm
  • Thermal Resistance:
    7.2@400LFM °C/W
  • Finish:
    Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 273-AB RoHS compliant?
Yes, 273-AB is RoHS compliant.
What is the lead time for 273-AB?
The standard lead time for 273-AB is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,561
Can Ship immediately
Minimum Order Quantity:
100
16 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4339
500
$0.3930
1,000
$0.3685
2,500
$0.3649
5,000
$0.3415
10,000
$0.3406
15,000
$0.3398
25,000 +
$0.3389
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!