Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

270-AB

Heat Sink Passive TO-202/TO-220 Horizontal Thru-Hole Aluminum 6°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive TO-202/TO-220 Horizontal Thru-Hole Aluminum 6°C/W Black Anodized
Search Keywords: 270AB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 270-AB
Alias/AKA: 270AB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8473309100
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Device Cooled: TO-202,TO-220
Dimension: 17.8 x 44.5 x 9.5 mm
Thermal Resistance: 6@400LFM °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 270-AB RoHS compliant?
Yes, 270-AB is RoHS compliant.
What is the lead time for 270-AB?
The standard lead time for 270-AB is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,130
Ships today, if you order in
Minimum Order Quantity:
100
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4558
500
$0.4093
1,000
$0.3905
2,500
$0.3867
5,000
$0.3298
10,000
$0.3290
15,000
$0.3282
25,000 +
$0.3273
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!