- Home ›
- All Products›
- 263145AB
Description
+
263 Series 1.45 x 0.78 inch 6.4° C/W Thermal Resistance Screw Mount Heat Sink
Search Keywords: 263145AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:263145AB
-
Alias/AKA:263-145AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473309100
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26