- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 262-75ABE-01
Description
+
Heat Sink Passive Horizontal Thru-Hole 10°C/W
Search Keywords: 26275ABE01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:262-75ABE-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473309100
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:19.1 x 13.4 x 12.76714mm
-
Thermal Resistance:106717°C/W@200LFM
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,414
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$0.5356
250
$0.4577
500
$0.4010
1,000
$0.3606
2,500
$0.3461
5,000
$0.3317
7,500
$0.3300
10,000 +
$0.3102
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT