- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 218-40CT3
Description
+
Heat Sink Passive Surface Mount Copper 21°C/W Matte Tin
Search Keywords: 21840CT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:218-40CT3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542900000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:Surface Mount
-
Dimension:22.9 x 8 x 10.2 mm
-
Thermal Resistance:21@200LFM °C/W
-
Finish:Matte Tin
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent