- Home ›
- All Products›
- 21736CTRE6
Wakefield
21736CTRE6
Heat Sink - Square - PCB - Surface Mount - 55 °C/W - SOL-20 - SOT-223 - TO-220 - TO-263 - 15.2 mm - 9.14 mm.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:21736CTRE6
-
Alias/AKA:217-36CTRE6
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8473309100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250