Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

217-36CTRE6

Heat Sink - Square - PCB - Surface Mount - 55 °C/W - SOL-20 - SOT-223 - TO-220 - TO-263 - 15.2 mm - 9.14 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Heat Sink - Square - PCB - Surface Mount - 55 °C/W - SOL-20 - SOT-223 - TO-220 - TO-263 - 15.2 mm - 9.14 mm.
Search Keywords: 21736CTRE6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 217-36CTRE6
Alias/AKA: 21736CTRE6
Unit of Measure: Per Reel
RoHS: Yes
HTS: 8473309100
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Device Cooled: D2 PAK,TO-220,SOT-223,SOL-20
Attachment Method: Surface Mount
Dimension: 18.8 x 15.2 x 9.1 mm
Thermal Resistance: 16@200LFM °C/W
Finish: Matte Tin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 217-36CTRE6 RoHS compliant?
Yes, 217-36CTRE6 is RoHS compliant.
What is the lead time for 217-36CTRE6?
The standard lead time for 217-36CTRE6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49 Reels
Can Ship immediately
Minimum Order Quantity:
5 Reels
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$124.33
10
$115.18
20
$112.92
50
$107.97
100
$107.70
250 +
$107.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!