Available Replacements
ROHs Equivalent
21736CTRE6 21736CTRE6 Wakefield
21736CTRE6

Wakefield

In Stock: 49

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

217-36CTR6

Heat Sink Passive D2 PAK/TO-220/SOT-223/SOL-20 Surface Mount Copper 16°C/W Tin-Lead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Heat Sink Passive D2 PAK/TO-220/SOT-223/SOL-20 Surface Mount Copper 16°C/W Tin-Lead
Search Keywords: 21736CTR6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 217-36CTR6
Unit of Measure: Per Each
RoHS: No
HTS: 8542900000
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12
Device Cooled: D2 PAK,TO-220,SOT-223,SOL-20
Attachment Method: Surface Mount
Dimension: 18.8 x 15.2 x 9.1 mm
Thermal Resistance: 16@200LFM °C/W
Finish: Tin-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 217-36CTR6 discontinued?
Yes, 217-36CTR6 from Wakefield is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 217-36CTR6 RoHS compliant?
No, 217-36CTR6 is not RoHS compliant.
What is the lead time for 217-36CTR6?
The standard lead time for 217-36CTR6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 961
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.209
50
$0.205
100
$0.201
250
$0.197
500
$0.193
1,000
$0.189
2,500 +
$0.186
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!