Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

202CB

Heat Sink Passive TO-18/TO-24/TO-28/TO-40/TO-44 Beryllium Copper 43°C/W Black Ebonol

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Heat Sink Passive TO-18/TO-24/TO-28/TO-40/TO-44 Beryllium Copper 43°C/W Black Ebonol
Search Keywords: 202CB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 202CB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542900000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Device Cooled: TO-18,TO-24,TO-28,TO-40,TO-44
Dimension: 4.8 x 12.5 mm
Thermal Resistance: 43@200LFM °C/W
Finish: Black Ebonol
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 202CB discontinued?
Yes, 202CB from Wakefield is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 202CB RoHS compliant?
Yes, 202CB is RoHS compliant.
What is the lead time for 202CB?
The standard lead time for 202CB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,087
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$368.00
5
$356.00
10 +
$345.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!