- Home ›
- All Products›
- 19755-L-AB
Description
+
Heat Sinks - LED Radial Fin Heat Sink, Bridgelux BXRA-W1202-00000, 25W, 6 L
Search Keywords: 19755LAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:19755-L-AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$32.75
50
$20.15
75
$15.95
100 +
$15.64
Click for Quote
Log in
to unlock special pricing