- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 19754-M-AB
Wakefield
19754-M-AB
Heat Sink Passive Extruded Radial Screw Mount Aluminum 0.68°C/W Black Anodized
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:19754-M-AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:190.5 mm
-
Thermal Resistance:0.68 °C/W
-
Finish:Black Anodized