- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 180-10-6C
Wakefield
180-10-6C
The 180-10-6C is a liquid cold plate designed for the thermal management of high-performance components such as rectifiers and ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:180-10-6C
-
Alias/AKA:180106C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:152.4 x 76.2 x 15.9 mm
-
Thermal Resistance:0.084@1.5GPM °C/W
-
Finish:N/A