- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 175-6-66P
Wakefield
175-6-66P
Thrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 175-6-66P |
| Alias/AKA: | 175666P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 4005100000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Fits Fan Size: | N/R |
| Dimension: | 152.4 x 152.4 mm |
| Family: | 175 |