- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 175-6-520P
Description
+
Thrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm
Search Keywords: 1756520P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:175-6-520P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fits Fan Size:N/R
-
Dimension:25.4 x 25.4 mm
-
Family:175
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Ships today, if you order in
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$5.34
1,000
$1.48
3,000
$1.16
4,000 +
$1.08
Click for Quote
Log in
to unlock special pricing