- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 175-6-410P
Description
+
Thrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm
Search Keywords: 1756410P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:175-6-410P
-
Alias/AKA:1756410P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4005100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Fits Fan Size:N/R
-
Family:175
-
Dimension:15.9 x 15.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,808
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$1.150
250
$1.029
500
$1.005
1,000
$0.984
3,000
$0.952
5,000
$0.950
8,000
$0.946
10,000 +
$0.944
Click for Quote
Log in
to unlock special pricing