- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 175-6-250P
Wakefield
175-6-250P
Thrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm
Search Keywords: 1756250P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:175-6-250P
-
Alias/AKA:1756250P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4005100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:22 x 16.5 mm
-
Fits Fan Size:N/R
-
Family:175
Product Guides
+
Frequently Asked Questions
Is 175-6-250P RoHS compliant?
Yes, 175-6-250P is RoHS compliant.
What is the lead time for 175-6-250P?
The standard lead time for 175-6-250P is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,105
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.9954
250
$0.9930
500
$0.9905
1,000
$0.9880
2,000
$0.6080
3,000
$0.4813
4,000 +
$0.4717
Click for Quote
Log in
to unlock special pricing