- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 175-6-230P
Description
+
Thrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm
Search Keywords: 1756230P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:175-6-230P
-
Alias/AKA:1756230P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4005100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Fits Fan Size:N/R
-
Dimension:19.1 x 12.7 mm
-
Family:175
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,329
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.714
250
$0.642
500
$0.608
1,000
$0.514
3,000
$0.506
5,000
$0.505
8,000
$0.504
15,000 +
$0.503
Click for Quote
Log in
to unlock special pricing