- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 174-9-610P
Description
+
Thrml Mgmt Access Thermal Insulator Tan 0.25°C/W 1X10e-2Cal/cm.sec.°C 1X10e19Ohm.cm
Search Keywords: 1749610P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:174-9-610P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:33.3 x 19.4 mm
-
Fits Fan Size:N/R
-
Family:174
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,334
Can Ship immediately
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$0.69
25
$0.68
50
$0.66
100
$0.65
500
$0.64
1,000 +
$0.63
Click for Quote
Log in
to unlock special pricing