- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 174-9-250P
Wakefield
174-9-250P
Thrml Mgmt Access Thermal Insulator Tan 0.25°C/W 1X10e-2Cal/cm.sec.°C 1X10e19Ohm.cm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 174-9-250P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 22 x 16.5 mm |
| Family: | 174 |
| Fits Fan Size: | N/R |