- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 173-9-410P
Wakefield
173-9-410P
Thrml Mgmt Access Thermal Insulator Gray 0.5°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thrml Mgmt Access Thermal Insulator Gray 0.5°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm
Search Keywords: 1739410P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:173-9-410P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:15.9 x 15.9 mm
-
Fits Fan Size:N/R
-
Family:173
Product Guides
+
Frequently Asked Questions
Is 173-9-410P RoHS compliant?
Yes, 173-9-410P is RoHS compliant.
What is the lead time for 173-9-410P?
The standard lead time for 173-9-410P is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.192
50
$0.189
100
$0.185
250
$0.181
500
$0.177
1,000
$0.174
2,500 +
$0.170
Click for Quote
Log in
to unlock special pricing