- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 173-9-330P
Description
+
Thrml Mgmt Access Thermal Insulator Gray 0.5°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm
Search Keywords: 1739330P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:173-9-330P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fits Fan Size:N/R
-
Dimension:41.9 x 29 mm
-
Family:173
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,072
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$0.912
250
$0.853
500
$0.835
1,000
$0.818
2,500
$0.794
5,000
$0.776
7,500
$0.766
10,000 +
$0.759
Click for Quote
Log in
to unlock special pricing