Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

173-9-280P

Thrml Mgmt Access Thermal Insulator Gray 0.5°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Thermal Insulator Gray 0.5°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm
Search Keywords: 1739280P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 173-9-280P
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 21.8 x 18.8 mm
Fits Fan Size: N/R
Family: 173
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 173-9-280P RoHS compliant?
Yes, 173-9-280P is RoHS compliant.
What is the lead time for 173-9-280P?
The standard lead time for 173-9-280P is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$1.0400
2,500
$0.6400
3,750
$0.5067
5,000 +
$0.4965
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!