- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 173-9-250P
Description
+
Thrml Mgmt Access Thermal Insulator Gray 0.5°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm
Search Keywords: 1739250P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:173-9-250P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fits Fan Size:N/R
-
Dimension:22 x 16.5 mm
-
Family:173
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Ships today, if you order in
Minimum Order Quantity:
100
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$0.2259
100
$0.2054
1,000
$0.1809
2,500
$0.1770
5,000
$0.1757
7,500
$0.1722
25,000
$0.1689
50,000
$0.1685
100,000 +
$0.1679
Click for Quote
Log in
to unlock special pricing