Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

173-9-210P

Thrml Mgmt Access Thermal Insulator Gray 0.5°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Thermal Insulator Gray 0.5°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm
Search Keywords: 1739210P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 173-9-210P
Alias/AKA: 1739210P
Unit of Measure: Per Each
RoHS: Yes
HTS: 4005100000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dimension: 17.4 x 14.3 mm
Fits Fan Size: N/R
Family: 173
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 173-9-210P RoHS compliant?
Yes, 173-9-210P is RoHS compliant.
What is the lead time for 173-9-210P?
The standard lead time for 173-9-210P is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.8550
500
$0.5681
1,000
$0.5016
3,000
$0.4578
5,000
$0.4512
8,000
$0.4448
10,000
$0.4386
15,000 +
$0.4375
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!