- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 173-9-1212P
Description
+
Thrml Mgmt Access Thermal Insulator Gray 0.5°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm
Search Keywords: 17391212P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:173-9-1212P
-
Alias/AKA:17391212P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4005100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fits Fan Size:N/R
-
Family:173
-
Dimension:304.8 x 304.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
MOQ for out of Stock Qty:
8
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$83.20
5
$82.99
8
$82.78
16
$50.94
24
$40.33
32 +
$39.52
Click for Quote
Log in
to unlock special pricing