- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 173-7-510P
Wakefield
173-7-510P
Thrml Mgmt Access Thermal Insulator Gray 0.33°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:173-7-510P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Fits Fan Size:N/R
-
Family:173
-
Dimension:20.3 x 20.3 mm