- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 173-7-410P
Wakefield
173-7-410P
Thrml Mgmt Access Thermal Insulator Gray 0.33°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thrml Mgmt Access Thermal Insulator Gray 0.33°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm
Search Keywords: 1737410P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:173-7-410P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:173
-
Dimension:15.9 x 15.9 mm
-
Fits Fan Size:N/R
Product Guides
+
Frequently Asked Questions
Is 173-7-410P RoHS compliant?
Yes, 173-7-410P is RoHS compliant.
What is the lead time for 173-7-410P?
The standard lead time for 173-7-410P is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$0.177
50
$0.174
100
$0.170
250
$0.167
500
$0.163
1,000
$0.160
2,500 +
$0.157
Click for Quote
Log in
to unlock special pricing