- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 173-7-230P
Description
+
Thrml Mgmt Access Thermal Insulator Gray 0.33°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm
Search Keywords: 1737230P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:173-7-230P
-
Alias/AKA:1737230P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4005100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Fits Fan Size:N/R
-
Family:173
-
Dimension:19.1 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,929
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.705
250
$0.670
500
$0.636
750
$0.594
1,500
$0.577
2,250
$0.566
3,000 +
$0.550
Click for Quote
Log in
to unlock special pricing