- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- 173-7-1212P
Wakefield
173-7-1212P
Thrml Mgmt Access Thermal Insulator Gray 0.33°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:173-7-1212P
-
Alias/AKA:17371212P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4005100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Family:173
-
Dimension:304.8 x 304.8 mm
-
Fits Fan Size:N/R