Available Replacements
Older Equivalent
156-K-NC
156-K-NC

Wakefield

In Stock: 6

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

156K

Thrml Mgmt Access Thermal Grease 0.5W/m.°C 5.2X10e11Ohm.cm

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Thermal Grease 0.5W/m.°C 5.2X10e11Ohm.cm
Search Keywords: 156K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wakefield
  • Part No:
    156K
  • Alias/AKA:
    156-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3907300000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 156K discontinued?
Yes, 156K from Wakefield is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 156K?
The recommended replacement for 156K is 156-K-NC from Wakefield, available from OnlineComponents.com.
Is 156K RoHS compliant?
Yes, 156K is RoHS compliant.
What is the lead time for 156K?
The standard lead time for 156K is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!