- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Grease & Adhesive ›
- 156-K
Description
+
Thrml Mgmt Access Thermal Grease 0.5W/m.°C 5.2X10e11Ohm.cm
Search Keywords: 156K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:156-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3907300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Family:156
-
Dimension:N/A
-
Fits Fan Size:N/R
-
Operating Temperature:-54 to 149 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.