- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Adhesives ›
- Epoxy Adhesives ›
- 152-Q-NC
Wakefield
152-Q-NC
DeltaBond 152 Thermally Conductive Two Part Epoxy Kit - 4 lbs (1.81 kg) Resin in 1 qt (946ml) Can + 0.1316 lb (60 g) Each of A ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 152-Q-NC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3907300000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4 |