- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 152-1B-NC
Wakefield
152-1B-NC
DeltaBond 152 Thermally Conductive Two Part Epoxy Kit/Bipack - 1 oz (30ml) Epoxy + 0.5 oz B-4 Hardener
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 152-1B-NC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3907300000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |