- Home ›
- All Products›
- 143-C
Description
+
Heat Sinks Compression Mounting Clamp Assemblies for Semis to 88.9mm dia., 58.4mm to 71.1mm
Search Keywords: 143C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:143-C
-
Alias/AKA:143C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
6
$212.06
13
$120.46
19
$97.88
25 +
$95.91
Click for Quote
Log in
to unlock special pricing