- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- 143B
Wakefield
143B
Transformer Audio Input 15mW 3.2Ohm Primary 4kOhm Secondary 150Hz-15kHz | Hammond Manufacturing 143B
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Transformer Audio Input 15mW 3.2Ohm Primary 4kOhm Secondary 150Hz-15kHz | Hammond Manufacturing 143B
Search Keywords: 143B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:143B
-
Alias/AKA:143-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 143B RoHS compliant?
Yes, 143B is RoHS compliant.
What is the lead time for 143B?
The standard lead time for 143B is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
12 Weeks
can ship
11/23/26