- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 1395H
Description
+
Heat Sinks Compression Mounting Clamp Assemblies for Semis to 88.9mm dia., 94.0 to 103.6mm
Search Keywords: 1395H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:1395H
-
Alias/AKA:139-5H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$128.46
5
$103.68
10
$100.47
25
$97.41
50
$82.60
100
$82.08
250 +
$81.67
Click for Quote
Log in
to unlock special pricing