- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 1395E
Description
+
Heat Sinks Compression Mounting Clamp Assemblies for Semis to 88.9mm dia., 70.4 to 79.8mm
Search Keywords: 1395E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:1395E
-
Alias/AKA:139-5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$119.46
5
$117.13
7
$111.57
13
$106.00
19
$105.73
25 +
$100.60
Click for Quote
Log in
to unlock special pricing