- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 139-3F
Wakefield
139-3F
Thermal Management, Precision Compression Mounting Clamp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 139-3F |
| Alias/AKA: | 1393F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7318190000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Clamp Compression System14653 |
| Fits Fan Size: | N/R |
| Family: | 139 |
| Dimension: | 122.7mm x 25.4mm x 87.6314648mm |