- Home ›
- All Products›
- 1393D
Description
+
Heat Sinks Compression Mounting Clamp Assemblies for Semis to 88.9mm dia., 62.2 to 71.9mm
Search Keywords: 1393D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:1393D
-
Alias/AKA:139-3D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$325.00
6
$200.00
9
$158.33
12 +
$155.17
Click for Quote
Log in
to unlock special pricing