- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 133-4.5G
Description
+
Heat Sink Passive Aluminum Alloy 0.11°C/W Gold Iridite
Search Keywords: 13345G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:133-4.5G
-
Alias/AKA:1334.5G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:114.3 x 139.2 x 79.4 mm
-
Thermal Resistance:0.11@500LFM °C/W
-
Finish:Gold Iridite
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
6
$69.75
13
$48.29
19
$46.26
25 +
$45.33
Click for Quote
Log in
to unlock special pricing