- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 132814
Wakefield
132814
Friction Stir Welded Cold Plate - 3 IGBT - 8.86" x 5.12" x 0.79"
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Friction Stir Welded Cold Plate - 3 IGBT - 8.86" x 5.12" x 0.79"
Search Keywords: 132814
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 132814 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8419505000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is 132814 RoHS compliant?
Yes, 132814 is RoHS compliant.
What is the lead time for 132814?
The standard lead time for 132814 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
7
$519.20
13
$296.01
19
$213.79
25 +
$209.51
Click for Quote
Log in
to unlock special pricing