Image is representational - see mfr. specs

132-5B9

Wakefield

Heat Sink Passive Aluminum Alloy 0.17°C/W Black Anodized

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Sink Passive Aluminum Alloy 0.17°C/W Black Anodized
Search Keywords: 1325B9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wakefield
  • Part No:
    132-5B9
  • Alias/AKA:
    1325B9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616995090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Device Cooled:
    N/A
  • Attachment Method:
    N/A
  • Dimension:
    127 x 127 x 57.2 mm
  • Thermal Resistance:
    0.17@500LFM °C/W
  • Finish:
    Black Anodized
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
10 Weeks can ship 7/22/26
Backorder
Price (USD)
Qty
Unit Price
6
$46.93
13
$42.02
19
$41.60
25 +
$41.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!